The STK4211X is a dual audio amplifier IC from Sanyo, packaged in a 22-pin SIP. It operates at a maximum supply voltage of 43.5V and features two channels. The device is available in a 8.5mm wide, 105mm long SIP package with 22 pins.
Sanyo STK4211X technical specifications.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T22 |
| Width | 8.5 |
| Length | 105 |
| Pin Count | 22 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 43.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.