Power Amplifier, Power: 2 x 80 W, Voltage: 45 V, Frequency: 50 KHz
Sanyo STK4221II technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 3inch |
| RoHS Compliant | No |
| Weight | 0.098lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.