Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SANYO
STK428-610
Datasheet
Sanyo
STK428-610
Unknown
Sanyo IC 2 Ch X 100W
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
Sanyo IC 2 Ch X 100W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
0.5inch
Length
3inch
Weight
0.052lb
Width
1.5inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account