Audio Amplifier, 60W, 3 Channel(s), 1 Func, Hybrid, MINIATURE PACKAGE-19
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T19 |
| Pin Count | 19 |
| Number of Functions | 1 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |