Audio Amplifier, 30W, 2 Channel(s), 1 Func, Bipolar, PSFM16
Checking distributor stock and pricing after the page loads.
Sanyo STK465 technical specifications.
| Package/Case | SIP |
| Height | 0.509inch |
| Length | 3inch |
| RoHS Compliant | No |
| Weight | 0.084lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.