Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STK4913 Datasheet | Audio Amplifiers | Sanyo
Browse
Manufacturers
API
BOM
Account
SANYO
STK4913
Datasheet
Sanyo
STK4913
Sanyo IC 16-PIN Sip
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Amplifiers
Audio Amplifiers
Sanyo IC 16-PIN Sip
Package
SIP
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sanyo STK4913 technical specifications.
General
Package/Case
SIP
Height
0.5inch
Length
3.25inch
Weight
0.079lb
Width
2.25inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account