Sanyo STK621-061A-E technical specifications.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T22 |
| Pin Count | 22 |
| Supply Voltage-Nom (Vsup) | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo STK621-061A-E to view detailed technical specifications.
No datasheet is available for this part.