Stepper Motor Controller, 4A, Hybrid, PZIP19, ZIP-19
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T19 |
| Width | 4.5 |
| Length | 29.2 |
| Pin Count | 19 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |