Skip to main content
VEC2812-TL-E Datasheet | MOSFETs | Sanyo
Browse
Manufacturers
API
BOM
Account
SANYO
VEC2812-TL-E
Datasheet
Sanyo
VEC2812-TL-E
VEC2812-TL-E
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
MOSFETs
VEC2812-TL-E
Power
800mW
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sanyo VEC2812-TL-E technical specifications.
General
Continuous Drain Current (ID)
1.5A
Drain to Source Voltage (Vdss)
20V
Lead Free
Lead Free
Power Dissipation
800mW
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account