Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| On-State Resistance | 3.7R |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |