This SPDT electromechanical relay features a 1 Form C contact arrangement with a 5-terminal configuration. It can handle a maximum switching current of 50mA at a maximum switching voltage of 14V. The relay's DC coil voltage is 12V, and it has an operate time of 10ms. The operating temperature range is between -40°C and 125°C.
Sanyou Corporation Limited SARN-112D technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50A |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SARN-112D to view detailed technical specifications.
No datasheet is available for this part.