The SARN-112DF relay from Sanyou Corporation Limited is a single-pole double-throw electromechanical relay with a 1-form-C contact arrangement. It has a maximum switching voltage of 14V and a maximum switching current of 50mA. The relay operates within a temperature range of -40 to 125°C. It is designed for use in applications requiring a DC coil voltage of 12V. The relay has five terminals and an operate time of 10ms.
Sanyou Corporation Limited SARN-112DF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50A |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SARN-112DF to view detailed technical specifications.
No datasheet is available for this part.