Power Relay 12VDC 50A SPDT(26mm 22mm 26mm) THT Automotive
Sanyou Corporation Limited SARN-S-112DP technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.