The SARN-S-112DUP-H is a 6-terminal DPST-NO electromechanical relay with a 12V DC coil voltage and a maximum switching voltage of 14V. It can handle a maximum switching current of 50A and has an operate time of 10ms. The relay is rated for operation between -40°C and 125°C. It is part of the Sanyou Corporation Limited's line of power relays.
Sanyou Corporation Limited SARN-S-112DUP-H technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50A |
| Number of Terminals | 6 |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SARN-S-112DUP-H to view detailed technical specifications.
No datasheet is available for this part.