Power Relay 12VDC 30A SPST-NO Automotive
Sanyou Corporation Limited SLC-S-112DMK-F-C1 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 30A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sanyou Corporation Limited SLC-S-112DMK-F-C1 to view detailed technical specifications.
No datasheet is available for this part.