Electromechanical Relay 12VDC 30A SPST-NO Plug-In Automotive Relay Automotive
Sanyou Corporation Limited SLI-S-112DM technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 30A |
| Termination Style | Solder Pin |
| DC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 7.2kVA |
| Mounting | Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SLI-S-112DM to view detailed technical specifications.
No datasheet is available for this part.