Reed Relay 12VDC 250Ohm 3A SPST-NO( (89.7mm 34.7mm 18.2mm))
Sanyu Electric USM-13612 technical specifications.
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 48mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 8.8VDC |
| Isolation Across Contacts | 10KVDC |
| Maximum Switching Current | 3A |
| Operate Time | 5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.