Sign in to ask questions about the Sauro CIM049P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sauro CIM049P1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sauro CIM049P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.