Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAWNICS
SA2000AM
Datasheet
Sawnics
SA2000AM
Contact Manufacturer
Wireless, RF SAW Filter
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
Wireless, RF SAW Filter
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
3
Length
3
Number of Functions
1
Height
1.3
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account