Checking distributor stock and pricing after the page loads.
Sawnics SL20112AS1 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.