This 200VDC rated capacitor features a capacitance of 0.012uF with a tolerance of 20%. It operates within a temperature range of -55°C to 85°C. The capacitor is constructed with a PET dielectric and is available in an axial termination style. It is designed for through-hole mounting.
SBE 192P123X0200 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 140VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.817 X 14.275mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.