This 200VDC 10% PET film capacitor features a capacitance of 0.0015uF and is rated for operation between -55°C and 85°C. It has a through hole axial termination style and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
SBE 192P152X9200 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 3.886 X 11.1mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.