Cap Film 0.022uF 80V PET 20% (4.699 X 15.875mm) Axial 85°C T/R
SBE 192P223X0080P304 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 80VDC|55VAC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 55VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.699 X 15.875mm |
| Tradename | Pacer® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.