Cap Film 1000uF 450V PP 10% Dual Windings Integrated to Laminar Bus 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Ring |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Dual Windings Integrated to Laminar Bus |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |