This 1000uF film capacitor is rated for 450VDC with a 10% tolerance and features dual windings integrated to a laminar bus. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The dielectric material is polypropylene (PP).
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Ring |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Dual Windings Integrated to Laminar Bus |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |