Mechanical Encoder Rotary Incremental Hollow <0.005N.m Right Angle Quadrature Digital Square Wave 11PPR Cable
Scancon Encoders A/S 2RMHF-11-I-03-64-01-S technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S 2RMHF-11-I-03-64-01-S to view detailed technical specifications.
No datasheet is available for this part.