Sign in to ask questions about the Schaffner EH20-0.3-02-33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner EH20-0.3-02-33M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 21 |
| Length | 21 |
| Height | 17.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner EH20-0.3-02-33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.