
The EH20-0.5-02-18M is a power line filter from Schaffner with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a DC resistance of 725mR and an inductance of 18mH. The filter is RoHS compliant and has a self resonant frequency of 400Hz. It is available in a tray packaging and has a radial termination with a lead diameter of 0.8mm and a lead pitch of 13mm.
Sign in to ask questions about the Schaffner EH20-0.5-02-18M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner EH20-0.5-02-18M technical specifications.
| DC Current | 500mA |
| DC Resistance (DCR) | 725mR |
| Depth | 22mm |
| Height | 17.8mm |
| Inductance | 18mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Length | 21mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EH |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EH20-0.5-02-18M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
