Schaffner EH20-1.0-02-3M9 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 21 |
| Length | 21 |
| Height | 17.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner EH20-1.0-02-3M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.