
Radial common mode choke featuring 36mH inductance and a 1A current rating. Designed for power and signal line applications, this through-hole component offers two lines with a 24mm lead pitch. It operates within a temperature range of -25°C to 100°C and has a voltage rating of 250V AC. RoHS compliant and lead-free, it boasts a series resistance of 591mR at a test frequency of 10kHz.
Schaffner EH28-1.0-02-36M technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 1A |
| Depth | 29mm |
| Height | 22.9mm |
| Inductance | 36mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 24mm |
| Length | 28mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EH |
| Series Resistance | 591mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EH28-1.0-02-36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
