Schaffner EH28-4.0-02-3M5-X technical specifications.
| Current Rating | 4A |
| Depth | 28mm |
| Height | 22.9mm |
| Inductance | 3.5mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 24mm |
| Length | 28mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EH |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EH28-4.0-02-3M5-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
