
Radial leaded, through-hole mounted single-phase EMI/RFI power line filter designed for 250V AC operation at 400Hz. Features a 5A current rating with 33mΩ DC resistance and 3.6mH inductance. Operating temperature range is -25°C to 100°C. This RoHS compliant component is unshielded and packaged for rail/tube distribution.
Schaffner EH35-5.0-02-3M6 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 33mR |
| Depth | 37mm |
| Height | 27.7mm |
| Inductance | 3.6mH |
| Lead Diameter | 1mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EH |
| Series Resistance | 33mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EH35-5.0-02-3M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.