
Single-phase power line filter with a 250V AC voltage rating and 300mA current capacity. Features 33mH inductance and 1.78 Ohms DC resistance. Designed for through-hole mounting with radial leads on a 13mm pitch. Operates from -25°C to 100°C and is RoHS compliant.
Schaffner EV20-0.3-02-33M technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.78R |
| Depth | 17mm |
| Height | 25mm |
| Inductance | 33mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV20-0.3-02-33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
