
Single-phase EMI/RFI power line filter with a 1.5A current rating and 250V AC voltage rating. Features 1.8mH inductance and 72mR DC resistance, designed for through-hole PCB mounting with a radial lead termination. Operates across a temperature range of -25°C to 100°C, with a self-resonant frequency of 400Hz. This RoHS compliant component is packaged radially for bulk distribution.
Schaffner EV20-1.5-02-1M8 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 72mR |
| Depth | 17mm |
| Height | 25mm |
| Inductance | 1.8mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 72mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 72mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV20-1.5-02-1M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
