
Single-phase EMI/RFI power line filter designed for through-hole mounting. Features a 1A current rating, 250V AC voltage rating, and 400Hz self-resonant frequency. Offers 10mH inductance with 244mR DC resistance and operates across a -25°C to 100°C temperature range. Radial termination with a 13mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free.
Schaffner EV24-1.0-02-10M technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 244mR |
| Depth | 18.4mm |
| Height | 29.1mm |
| Inductance | 10mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 25.6mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 244mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV24-1.0-02-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.