
Dual common mode choke with 500µH inductance per line, rated for 4A maximum DC current. Features a low 16mΩ DC resistance and a 250V AC voltage rating. Designed for through-hole PCB mounting with a 13mm lead pitch and radial termination. Operates across a temperature range of -25°C to 100°C.
Schaffner EV24-4.0-02-0M5 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Depth | 17.4mm |
| Height | 29.1mm |
| Inductance | 500uH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Length | 24.6mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 16mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV24-4.0-02-0M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
