Schaffner EV28-1.5-02-27M-X technical specifications.
| Depth | 21mm |
| Height | 34.7mm |
| Inductance | 27mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Length | 29.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV28-1.5-02-27M-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
