
Single-phase EMI/RFI power line filter designed for through-hole mounting with radial termination. Features a 2A current rating and 250V AC voltage rating, operating across a temperature range of -25°C to 100°C. This filter offers 11mH inductance with a 162mR DC resistance and is RoHS compliant. Its compact dimensions include a 22mm depth, 34.7mm height, and 21mm width, with a 13mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner EV28-2.0-02-11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 162mR |
| Depth | 22mm |
| Height | 34.7mm |
| Inductance | 11mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 162mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV28-2.0-02-11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.