
Single-phase EMI/RFI power line filter with a 250V AC voltage rating and 3A current rating. Features a 5mH inductance with a 30% tolerance and 79mR DC resistance. Designed for through-hole mounting with radial pin termination and a 13mm lead pitch. Operates across a temperature range of -25°C to 100°C.
Sign in to ask questions about the Schaffner EV28-3.0-02-5M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner EV28-3.0-02-5M0 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 79mR |
| Depth | 22mm |
| Height | 34.7mm |
| Inductance | 5mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 29.2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV28-3.0-02-5M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
