
Single-phase EMI/RFI power line filter designed for through-hole mounting with radial leads. Features a 5A current rating, 250V AC voltage rating, and 400Hz self-resonant frequency. Inductance is 1.1mH with a 27mR series resistance and 30% tolerance. Operating temperature range is -25°C to 100°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Schaffner EV28-5.0-02-1M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner EV28-5.0-02-1M1 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 22mm |
| Height | 34.7mm |
| Inductance | 1.1mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Length | 29.2mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Series Resistance | 27mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV28-5.0-02-1M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
