
Dual Common Mode Choke, 5mH inductance, 4A DC current rating, and 53mΩ DC resistance. Features a 250V AC voltage rating and operates within a -25°C to 100°C temperature range. This through-hole component has radial pin termination with a 21mm lead pitch and 1.2mm lead diameter. RoHS compliant and lead-free.
Schaffner EV35-4.0-02-5M0 technical specifications.
| DC Current | 4A |
| DC Resistance (DCR) | 53mR |
| Depth | 25.5mm |
| Height | 42.7mm |
| Inductance | 5mH |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 21mm |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | EV |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner EV35-4.0-02-5M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
