Power Line Filter Multi-Stage EMI 0Hz to 400Hz 8A 250VAC Wire Lead Flange Mount
Schaffner FN 2090-8-07 technical specifications.
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 0 to 400Hz |
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.