Power Line Filter EMI/EMC 0Hz 600A 1500VDC Busbar Flange Mount
Schaffner FN 2211 HV-600-99-C27-R99 technical specifications.
| Max Current Rating | 600A |
| Max Voltage Rating | 1500VDC |
| Operating Frequency | 0Hz |
| Termination Style | Busbar |
| Mounting | Flange Mount |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.