The FN 326-B-10/06 is a filtered power entry module with a right-angle body orientation and faston termination method. It features a single port and is designed for flange mounting. The module operates at frequencies up to 400 Hz and has a maximum current rating of 10A and a maximum voltage rating of 250V.
Schaffner FN 326-B-10/06 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 326-B-10/06 to view detailed technical specifications.
No datasheet is available for this part.