Power Line Filter EMI/EMC 0Hz to 60Hz 1500A 440VAC Busbar Flange Mount
Schaffner FN 3311 HV-1500-99-C18-R55 technical specifications.
| Max Current Rating | 1500A |
| Max Voltage Rating | 440VAC |
| Operating Frequency | 0 to 60Hz |
| Termination Style | Busbar |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 3311 HV-1500-99-C18-R55 to view detailed technical specifications.
No datasheet is available for this part.