Power Line Filter Harmonic 50Hz 380A 500VAC Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 710A |
| Max Voltage Rating | 500VAC |
| Operating Frequency | 50Hz |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |