The FN 360E-2/06 is a filtered power entry module with a 3-pin design. It features a straight body orientation and a solder lug termination method. The module is rated for operation at temperatures between -25°C and 85°C. It can handle a maximum current of 2.4A and a maximum voltage of 250V. The module is designed for panel mounting and has a single port.
Schaffner FN 360E-2/06 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Additional Hardware | Fuse |
| Max Current Rating | 2.4A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 360E-2/06 to view detailed technical specifications.
No datasheet is available for this part.