Cap Feed Through 0.047uF 1000VDC/300VAC 20% Screw Terminal 100°C
Schaffner FN 7512-16-M4 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| AC Rated Voltage | 300VAC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Suppression Class | Y2 |
| Ripple Current | 16000mA |
| Leakage Current | 4400uA |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Max Operating Temperature | 100°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 1.5GOhm |
| Special Features | Anti-Twist Protection|High Quality and Reliability|Self-Healing Dielectric|Very High Self-Resonant Frequency|Very Low Internal Series Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.