Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 650VDC|130VAC |
| Tolerance | 20% |
| DC Rated Voltage | 650VDC |
| AC Rated Voltage | 130VAC |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Suppression Class | Y4 |
| Ripple Current | 16000mA |
| Leakage Current | 4900uA |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Max Operating Temperature | 100°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 1.5GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |