This filtered power entry module features a straight body orientation and faston termination method. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The module is designed for snap-in mounting and has a maximum current rating of 12A. It operates at frequencies up to 400 Hz and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Max Current Rating | 12A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |